
Aluminum chassis, 457mm length, 422mm width, and 133mm height, featuring a black finish. Constructed from durable aluminum and metal, this chassis offers robust enclosure capabilities. Designed for chassis mounting, it provides a secure and stable platform for electronic components.
Hammond RM3U1918SBK technical specifications.
| Body Color | Black |
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Black |
| Height | 133mm |
| Length | 457mm |
| Material | Aluminium, Metal |
| Mount | Chassis |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | RM |
| Weight | 13.448lb |
| Width | 422mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond RM3U1918SBK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
