Black aluminum rack mount instrument enclosure, 4U height, 19-inch width, and 13-inch depth. Constructed from durable aluminum, this enclosure features a black powder-coated finish. Designed for panel mounting, it offers robust protection for electronic components.
Hammond RM3U1918VBK technical specifications.
| Body Color | Black |
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Black |
| Depth | 13inch |
| Height | 133mm |
| Length | 457mm |
| Material | Aluminium, Metal |
| Mount | Panel |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | RM |
| Weight | 6.1lb |
| Width | 422mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond RM3U1918VBK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.