
Rackmount enclosure, 3.5" height, 13" length, 17" width, constructed from durable aluminum. Features a black finish and is designed for rack mounting. This lead-free component weighs 5lb and comes in a package quantity of 1.
Hammond RMCS190313BK1 technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Black |
| Height | 3.5inch |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 13inch |
| Material | Aluminium, Metal |
| Mount | Rack |
| Package Quantity | 1 |
| Series | RMCS |
| Weight | 5lb |
| Width | 17inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond RMCS190313BK1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
