
Rack-mountable aluminum enclosure, 13 inches long, 17 inches wide, and 7 inches high. Features a durable black powder-coat finish and is constructed from lead-free aluminum. Designed for rack mounting applications, this enclosure offers robust protection for electronic components.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hammond RMCS190713BK1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Black |
| Height | 7inch |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 13inch |
| Material | Aluminium, Metal |
| Mount | Rack |
| Package Quantity | 1 |
| Series | RMCS |
| Weight | 8.1lb |
| Width | 17inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond RMCS190713BK1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.