
Rackmount enclosure constructed from durable aluminum, featuring a black finish. This 13-inch length by 17-inch width by 3.5-inch height unit offers robust protection and rack-mountable design. The lead-free construction ensures compliance with environmental standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hammond RMCV190313BK1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Black |
| Height | 3.5inch |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 13inch |
| Material | Aluminium, Metal |
| Mount | Rack |
| Package Quantity | 1 |
| Series | RMCV |
| Weight | 5.8lb |
| Width | 17inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond RMCV190313BK1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
