
Rack mountable instrument enclosure crafted from durable aluminum and metal. Features a vented design for optimal thermal management. Black housing and finish provide a professional aesthetic. Dimensions measure 17 inches in width, 13 inches in length, and 5.25 inches in height. Lead-free construction ensures environmental compliance.
Hammond RMCV190513BK1 technical specifications.
| Body Material | Aluminium |
| Package/Case | Metal |
| Color | Black |
| Height | 5.25inch |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 13inch |
| Material | Aluminium, Metal |
| Mount | Rack |
| Package Quantity | 1 |
| Series | RMCV |
| Weight | 6.173lb |
| Width | 17inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond RMCV190513BK1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.