Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hammond RP1060 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Color | White |
| Color | White, Grey |
| Flammability Rating | UL94 HB |
| Height | 2.165inch |
| Length | 3.168inch |
| Material | PC, Polycarbonate, Plastic |
| Mount | Box |
| Package Quantity | 1 |
| Packaging | Bag |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| Series | RP |
| Thickness | 0.108inch |
| Weight | 1lb |
| Width | 3.15inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond RP1060 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
