
The RP1065 is a grey ABS enclosure with a height of 55mm and a length of 85mm. It features an external mount and an IP65 rating for protection against dust and water. The enclosure is made from a combination of ABS, plastic, and acrylonitrile butadiene styrene materials. It is packaged individually in bulk and weighs approximately 1lb.
Sign in to ask questions about the Hammond RP1065 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond RP1065 technical specifications.
| Body Color | Grey |
| Color | Grey |
| Flammability Rating | UL94 HB |
| Height | 55mm |
| Length | 85mm |
| Material | ABS, Plastic, ACRYLONITRILE BUTADIENE STYRENE |
| Mount | External |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| Series | RP |
| Weight | 1lb |
| Width | 3.15inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond RP1065 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
