
The Hammond RP1065C is a grey ABS enclosure with a box mount and IP65 rating. It measures 3.15 inches in width, 3.168 inches in length, and 2.165 inches in height, with a thickness of 0.108 inch and a weight of 1 pound. The enclosure is made from a combination of ABS, plastic, and acrylonitrile butadiene styrene materials, and has a flammability rating of UL94 HB.
Checking distributor stock and pricing after the page loads.
| Body Color | Grey |
| Color | Grey, Clear |
| Flammability Rating | UL94 HB |
| Height | 2.165inch |
| Length | 3.168inch |
| Material | ABS, Plastic, ACRYLONITRILE BUTADIENE STYRENE |
| Mount | Box |
| Package Quantity | 1 |
| Packaging | Bag |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| Series | RP |
| Thickness | 0.108inch |
| Weight | 1lb |
| Width | 3.15inch |
| RoHS | Compliant |