
This general purpose plastic box is made from PC, polycarbonate, and has a white and grey color. It has a height of 2.165 inches, a length of 4.134 inches, and a width of 2.95 inches. The box has a thickness of 0.112 inches and weighs 1 pound. It is rated for IP65 and has a flammability rating of UL94 HB.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hammond RP1090 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Color | White |
| Color | White, Grey |
| Flammability Rating | UL94 HB |
| Height | 2.165inch |
| Length | 4.134inch |
| Material | PC, Polycarbonate, Plastic |
| Mount | Box |
| Package Quantity | 1 |
| Packaging | Bag |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| Series | RP |
| Thickness | 0.112inch |
| Weight | 1lb |
| Width | 2.95inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond RP1090 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.