
The RP1155C is a 125mm grey ABS enclosure with a clear plastic window, offering IP65 protection and an external mount. It is made from a combination of ABS, plastic, and polycarbonate materials, meeting a UL94 HB flammability rating. The enclosure measures 3.346 inches in height, 4.949 inches in length, and 3.35 inches in width, with a thickness of 0.128 inches and a weight of 1 pound. It is packaged individually in a bag and is compliant with general industry standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hammond RP1155C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Color | Grey |
| Package/Case | 125 |
| Color | Grey, Clear |
| Flammability Rating | UL94 HB |
| Height | 3.346inch |
| Length | 4.949inch |
| Material | ABS, Plastic, PC, Polycarbonate |
| Mount | External |
| Package Quantity | 1 |
| Packaging | Bag |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| Series | RP |
| Thickness | 0.128inch |
| Weight | 1lb |
| Width | 3.35inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond RP1155C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
