
The RP1185C is a grey ABS enclosure with a clear plastic window. It measures 6.535 inches in length, 3.35 inches in width, and 3.346 inches in height. The enclosure is rated for IP65 and has an external mount. It is made from ABS, plastic, and polycarbonate materials.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hammond RP1185C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Color | Grey |
| Color | Grey, Clear |
| Flammability Rating | UL94 HB |
| Height | 3.346inch |
| Length | 6.535inch |
| Material | ABS, Plastic, PC, Polycarbonate |
| Mount | External |
| Package Quantity | 1 |
| Packaging | Bag |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| Series | RP |
| Thickness | 0.118inch |
| Weight | 1lb |
| Width | 3.35inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond RP1185C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
