Hammond RS5705 technical specifications.
| Body Color | Grey |
| Package/Case | 200 |
| Color | Grey |
| Flammability Rating | UL94 HB |
| Height | 3.543inch |
| Length | 10inch |
| Material | ABS, Plastic, ACRYLONITRILE BUTADIENE STYRENE |
| Mount | External |
| Package Quantity | 1 |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| Series | RS |
| Thickness | 0.128inch |
| Weight | 1lb |
| Width | 7.87inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond RS5705 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
