Hammond RSLIDE12 technical specifications.
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 302mm |
| Material | Steel |
| Mount | External |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | 2000 |
| Weight | 7.165lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond RSLIDE12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
