
The RSLIDE16 rack mount enclosure is constructed from steel with a natural finish. It measures 403.23mm in length and weighs 11.023 pounds. This enclosure is compliant with RoHS regulations and is lead free. It is available in a package quantity of one.
Sign in to ask questions about the Hammond RSLIDE16 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond RSLIDE16 technical specifications.
| Body Material | Steel |
| Package/Case | 403 |
| Color | Natural |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 403.23mm |
| Material | Steel |
| Mount | Rack |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 2000 |
| Weight | 11.023lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond RSLIDE16 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.