
Telescoping slide, 556mm length, constructed from durable steel with a natural finish. Designed for external mounting, this slide supports a weight of 5.38lb and belongs to the 2000 series. It is lead-free and packaged individually.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hammond RSLIDE22 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Natural |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 556mm |
| Material | Steel |
| Mount | External |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | 2000 |
| Weight | 5.38lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond RSLIDE22 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
