Hammond SCEM251414WH technical specifications.
| Package/Case | Aluminum |
| Color | Blue, Grey |
| Height | 5.71inch |
| Length | 5.71inch |
| Material | Aluminium, Metal |
| Mount | External |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | SCEM |
| Weight | 4.74lb |
| Width | 10inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond SCEM251414WH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
