This aluminum enclosure features a blue and grey color scheme and measures 7.71 inches in height, 6.71 inches in length, and 10 inches in width. It has an external mount and is made of aluminium and metal materials. The enclosure is packaged individually and weighs 6.107 pounds.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hammond SCEM251619WH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Aluminum |
| Color | Blue, Grey |
| Height | 7.71inch |
| Length | 6.71inch |
| Material | Aluminium, Metal |
| Mount | External |
| Package Quantity | 1 |
| Series | SCEM |
| Weight | 6.107lb |
| Width | 10inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond SCEM251619WH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
