
This aluminum enclosure features a blue and grey color scheme, measuring 7.71 inches in height, 6.71 inches in length, and 14 inches in width. It has a weight of 8 pounds and is designed for external mounting. The enclosure is part of the SCEM series and is packaged individually.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hammond SCEM351619WH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Aluminum |
| Color | Blue, Grey |
| Height | 7.71inch |
| Length | 6.71inch |
| Material | Aluminium, Metal |
| Mount | External |
| Package Quantity | 1 |
| Series | SCEM |
| Weight | 8lb |
| Width | 14inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond SCEM351619WH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
