Sign in to ask questions about the Hammond SDV180-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond SDV180-1 technical specifications.
| Lead Free | Lead Free |
| Mount | External |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | SDV |
| Weight | 1.102lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond SDV180-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
