Hammond SDV280-1 technical specifications.
| Lead Free | Lead Free |
| Mount | Rack |
| Package Quantity | 1 |
| Series | SDV |
| Weight | 1.102lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond SDV280-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
