Hammond SKT011419NO-C technical specifications.
| Accessory Type | Thermostat |
| Cage Code | 73831 |
| EU RoHS | Yes |
| HTS Code | 9032100030 |
| Schedule B | 9032100000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Hammond SKT011419NO-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.