The ST20166LG from Hammond is a grey steel box enclosure with a height of 6 inches, a width of 16 inches, and a length of 22.2 inches. It features an IP66 rating, indicating a high level of protection against solid particles and water. The enclosure is made of steel and metal, and is rated for a single unit. It has a weight of 26 pounds and is designed for box mounting.
Sign in to ask questions about the Hammond ST20166LG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond ST20166LG technical specifications.
| Color | Grey |
| Height | 6inch |
| Length | 22.2inch |
| Material | Steel, Metal |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | Eclipse |
| Weight | 26lb |
| Width | 16inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond ST20166LG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
