
The Hammond Eclipse series steel box enclosure features a grey color, measuring 8 inches in height, 22.9 inches in length, and 20 inches in width, with a weight of 34 pounds. It has a box mount and an IP66 rating, indicating a high level of protection against solid particles and water. This enclosure is part of the Eclipse series and is available individually, packaged in a quantity of one.
Sign in to ask questions about the Hammond ST20208LG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond ST20208LG technical specifications.
| Color | Grey |
| Height | 8inch |
| Length | 22.9inch |
| Material | Steel, Metal |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | Eclipse |
| Weight | 34lb |
| Width | 20inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond ST20208LG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.