
The Grey Steel Box Enclosure from Hammond is a 12x36x64.3inch unit with a weight of 190lb and an IP66 rating. It is constructed from steel and metal materials. The enclosure is designed for box mounting and is available in a single unit quantity.
Sign in to ask questions about the Hammond ST603612LG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond ST603612LG technical specifications.
| Color | Grey |
| Height | 12inch |
| Length | 64.3inch |
| Material | Steel, Metal |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | Eclipse |
| Weight | 190lb |
| Width | 36inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond ST603612LG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
