Racks & Rack Cabinets WALLMT CABINET 3 PC
Hammond SWC192211BK1 technical specifications.
| Package/Case | Metal |
| Color | Black |
| Material | Steel, Metal |
| Package Quantity | 1 |
| Series | SWC |
| Weight | 95lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond SWC192211BK1 to view detailed technical specifications.
No datasheet is available for this part.