Hammond VCMDS70BK1 technical specifications.
| Color | Black |
| Mount | Cable |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C2 |
| Weight | 26.455lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond VCMDS70BK1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
