Power Transformers 600V Line Voltage Ratio 600:120
Checking distributor stock and pricing after the page loads.
Hammond VT59A technical specifications.
| Package/Case | 120 |
| Connector Type A | Screw |
| Connector Type B | Screw |
| Frequency | 60Hz |
| Height | 2.56inch |
| Lead Free | Lead Free |
| Length | 3inch |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | VT |
| Termination | Screw |
| Turns Ratio | 600:120 |
| Weight | 2.4lb |
| Width | 3.25inch |
| RoHS | Compliant |
No datasheet is available for this part.