
The Hammond ZT1001-8 is an 8-outlet aluminium power strip with a current rating of 15A and a voltage rating of 120V. It features a response time of 1ns and is approved by CSA and UL. The power strip is designed for wall or panel mount and has a maximum surge current of 30kA. It is RoHS compliant and has a weight of 4lb.
Sign in to ask questions about the Hammond ZT1001-8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond ZT1001-8 technical specifications.
| AC Outlets | 8 |
| Approvals | CSA, UL |
| Body Material | Aluminium |
| Package/Case | 120 |
| Cord Length | 6foot |
| Current Rating | 15A |
| Energy | 2000J |
| Length | 6foot |
| Max Current Rating | 15A |
| Max Surge Current | 30kA |
| Mount | Wall, Panel |
| Output Current | 15A |
| Output Voltage | 120V |
| Overload Protection | Circuit Breaker |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Response Time | 1ns |
| RoHS Compliant | Yes |
| Series | ZT |
| Voltage Rating (AC) | 120V |
| Weight | 4lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond ZT1001-8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.