Sign in to ask questions about the Hammond ZT2001-8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond ZT2001-8 technical specifications.
| AC Outlets | 8 |
| Approvals | CSA |
| Cord Length | 6foot |
| Current Rating | 15A |
| Energy | 2000J |
| Max Current Rating | 15A |
| Max Surge Current | 30kA |
| Mount | Wall |
| Operating Supply Voltage | 120V |
| Output Current | 15A |
| Output Voltage | 120V |
| Overload Protection | Circuit Breaker |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Response Time | 1ns |
| RoHS Compliant | Yes |
| Series | ZT |
| Voltage Rating | 120V |
| DC Rated Voltage | 120V |
| Weight | 4lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond ZT2001-8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
