
Compact STM32F103VCT6 ARM Cortex‑M3 development board with integrated 3.2 inch 240×320 TFT LCD, resistive touchscreen (XPT2046), microSD slot, dual mini‑USB (USB device and USB‑UART bridge), 20‑pin JTAG/SWD, RTC battery holder, user LEDs and buttons. All MCU I/O pins are brought out for rapid prototyping.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the HAOYU STAR Electronics (Haoyu) MINISTM32V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Microcontroller | STM32F103VCT6 (ARM Cortex‑M3) |
| MCU clock frequency | 72MHz |
| Flash memory | 256KB |
| SRAM | 48KB |
| MCU package | LQFP‑100 |
| LCD size | 3.2inch |
| LCD resolution | 320×240pixels |
| LCD controller | SSD1289 |
| Touch controller | XPT2046 (resistive) |
| Power input (USB) | 5V |
| USB ports | 2 × mini‑USB (USB device + USB‑UART bridge) |
| USB‑UART bridge | PL2303 |
| External storage | microSD card slot |
| Debug interface | 20‑pin JTAG/SWD |
| User LEDs | 4 user LEDs + 2 indicator LEDs |
| User buttons | 2 user buttons + RESET |
| Main crystal | 8MHz |
| RTC crystal | 32.768kHz |
| Main board dimensions | 80 × 95mm |
| LCD board dimensions | 62 × 95mm |
| I/O expansion | All MCU I/Os brought out to headers |
Download the complete datasheet for HAOYU STAR Electronics (Haoyu) MINISTM32V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.