
2-position, 1-row unshrouded header with a 2.54mm pitch. Features male pin contacts made of bronze and brass with tin plating, offering a 3A current rating and 750V AC voltage rating. Designed for top entry, straight orientation, and through-hole mounting with solder termination. Operates within a temperature range of -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Harwin M20-9990246 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SIL |
| Color | Black |
| Contact Material | Bronze, Brass |
| Contact Mating Length | 0.24inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 2.54mm |
| Gender | Male |
| Housing Color | Black |
| Length | 5.08mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M20 |
| Termination | Solder |
| Voltage Rating (AC) | 750V |
| RoHS | Compliant |
Download the complete datasheet for Harwin M20-9990246 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Harwin M20-9990246
Evaluation board user guide for the ADG1712 quad SPST switch featuring 2.4Ω on-resistance, rail-to-rail operation, and multiple power supply options including USB Type-C.
Evaluation board guide for the ADG5404F 4-channel multiplexer, featuring ±55V overvoltage protection, fault detection signaling, and wide supply range operation.
Evaluation board user guide for the ADM2484E isolated RS-485 transceiver. Features 5 kV signal isolation, 500 kbps data rate, and configurable half- or full-duplex operation.
User guide for the EVAL-AD5780 evaluation board, supporting the 18-bit AD5780 DAC with integrated reference buffers, PC software control, and flexible voltage configuration.
User guide for EVAL-AD7176-2SDZ, evaluating the AD7176-2 24-bit, 250 kSPS sigma-delta ADC with software for data analysis, noise testing, and configuration.
