Reed Relay 12VDC 500Ohm 0.2A SPDT(25x7.5x9.75)mm THT Dry
Hasco 703-12S technical specifications.
| Type | Dry |
| Contact Arrangement | SPDT |
| DC Coil Voltage | 12V |
| Coil Current | 24mA |
| Coil Resistance | 500Ohm |
| Maximum Pick-Up Voltage | 9VDC |
| Isolation Across Contacts | 200VDC |
| Maximum Switching Current | 0.2A |
| Maximum Switching Power | 3W|3VA |
| Electrical Life | 50MCycles |
| Operate Time | 0.5ms |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 4 |
| Package Type | Metal Cover |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.