This SPST-NC reed relay from Hasco features a dry contact arrangement with a maximum pick-up voltage of 9VDC and isolation across contacts of 250VDC. It can handle a maximum switching voltage of 200V and a switching current of 0.5A, with a maximum switching power of 10VA. The relay has an electrical life of 100M and an operate time of 0.5 seconds. It is designed for operation in a temperature range of -40°C to 85°C and is mounted through a hole with a PC pin termination style.
Checking distributor stock and pricing after the page loads.
| Type | Dry |
| Contact Arrangement | SPST-NC |
| DC Coil Voltage | 12V |
| Coil Current | 12mA |
| Coil Resistance | 1KOhm |
| Maximum Pick-Up Voltage | 9VDC |
| Isolation Across Contacts | 250VDC |
| Maximum DC Switching Voltage | 200V |
| Maximum Switching Current | 0.5A |
| Maximum Switching Power | 10VA |
| Electrical Life | 100MCycles |
| Operate Time | 0.5ms |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 8 |
| Package Type | DIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |