The D1B24D is a SPST-NC reed relay with a DC coil voltage of 24VDC and a coil current of 11.16mA. It has a coil resistance of 2.15Kohm and a maximum pick-up voltage of 18VDC. The relay provides 250VDC isolation across contacts and can switch up to 200VDC and 0.5A. It has a maximum switching power of 10VA and an electrical life of 100 million operations. The relay operates between -40°C and 85°C and is mounted through a hole with a PC pin termination style. It has 8 terminals in a DIP package.
Checking distributor stock and pricing after the page loads.
| Type | Dry |
| Contact Arrangement | SPST-NC |
| DC Coil Voltage | 24V |
| Coil Current | 11.16mA |
| Coil Resistance | 2.15KOhm |
| Maximum Pick-Up Voltage | 18VDC |
| Isolation Across Contacts | 250VDC |
| Maximum DC Switching Voltage | 200V |
| Maximum Switching Current | 0.5A |
| Maximum Switching Power | 10VA |
| Electrical Life | 100MCycles |
| Operate Time | 0.5ms |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 8 |
| Package Type | DIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |