Reed Relay 24VDC 2.15KOhm 0.25A SPDT(19.5x7.62x5.9)mm THT Dry
Hasco D1C24D technical specifications.
| Type | Dry |
| Contact Arrangement | SPDT |
| DC Coil Voltage | 24V |
| Coil Current | 11.16mA |
| Coil Resistance | 2.15KOhm |
| Maximum Pick-Up Voltage | 18VDC |
| Isolation Across Contacts | 200VDC |
| Maximum DC Switching Voltage | 100V |
| Maximum Switching Current | 0.25A |
| Maximum Switching Power | 3VA |
| Electrical Life | 50MCycles |
| Operate Time | 1ms |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 8 |
| Package Type | DIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.