Power Relay 22VDC 30DC/40(NO)/30(NC)AAC SPST-NO(31.9x26.9x20.4)mm THT
Hasco HAT901ACDC22 technical specifications.
| Contact Arrangement | SPST-NO |
| Contact Form | 1 Form A |
| DC Coil Voltage | 22V |
| Coil Current | 34.38mA |
| Coil Resistance | 640Ohm |
| Maximum Pick-Up Voltage | 16.5VDC |
| Minimum Dropout Voltage | 2.2VDC |
| Maximum AC Switching Voltage | 277V |
| Maximum DC Switching Voltage | 28V |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 5 |
| Relay Construction | Non-Latching |
| Operate Time | 15ms |
| Package Type | Dust Cover |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Hasco HAT901ACDC22 to view detailed technical specifications.
No datasheet is available for this part.