The HAT901CSDC22 is a non-latching SPDT relay with a contact form of 1 Form C. It has a maximum pick-up voltage of 16.5VDC and a minimum dropout voltage of 2.2VDC. The relay is rated for a maximum AC switching voltage of 277 and a maximum DC switching voltage of 28. It has a coil current of 34.38mA and a coil resistance of 640 ohms. The relay is constructed for through-hole mounting and has a package type of dust cover. It operates within a temperature range of -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Contact Arrangement | SPDT |
| Contact Form | 1 Form C |
| DC Coil Voltage | 22V |
| Coil Current | 34.38mA |
| Coil Resistance | 640Ohm |
| Maximum Pick-Up Voltage | 16.5VDC |
| Minimum Dropout Voltage | 2.2VDC |
| Maximum AC Switching Voltage | 277V |
| Maximum DC Switching Voltage | 28V |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 6 |
| Relay Construction | Non-Latching |
| Operate Time | 15ms |
| Package Type | Dust Cover |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |