Power Relay 110VAC 30DC/40(NO)/30(NC)AAC SPST-NC(32.53x27.43x28.21)mm THT
Hasco HAT902BCAC110-1 technical specifications.
| Contact Arrangement | SPST-NC |
| Contact Form | 1 Form B |
| AC Coil Voltage | 110V |
| Coil Resistance | 2.36KOhm |
| Maximum Pick-Up Voltage | 82.5VAC |
| Minimum Dropout Voltage | 11VAC |
| Maximum AC Switching Voltage | 277V |
| Maximum DC Switching Voltage | 28V |
| Mounting | Through Hole |
| Termination Style | Quick Connect/PC Pin |
| Number of Terminals | 4 |
| Relay Construction | Non-Latching |
| Operate Time | 15ms |
| Package Type | Dust Cover |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.