The HAT902BSAC240-1 is a single-pole single-throw normally closed electromechanical relay from Hasco with a contact arrangement of SPST-NC. It has a contact form of 1 Form B and operates at an AC coil voltage of 240V. The relay's coil resistance is 15.735K ohms and it can switch up to 277VAC and 28VDC. It is designed for through hole mounting and has a quick connect/PC pin termination style. The relay has a non-latching construction and operates within a temperature range of -40 to 85 degrees Celsius.
Hasco HAT902BSAC240-1 technical specifications.
| Contact Arrangement | SPST-NC |
| Contact Form | 1 Form B |
| AC Coil Voltage | 240V |
| Coil Resistance | 15.735KOhm |
| Maximum Pick-Up Voltage | 180VAC |
| Minimum Dropout Voltage | 24VAC |
| Maximum AC Switching Voltage | 277V |
| Maximum DC Switching Voltage | 28V |
| Mounting | Through Hole |
| Termination Style | Quick Connect/PC Pin |
| Number of Terminals | 4 |
| Relay Construction | Non-Latching |
| Operate Time | 15ms |
| Package Type | Dust Cover |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Hasco HAT902BSAC240-1 to view detailed technical specifications.
No datasheet is available for this part.