This SPST-NO electromechanical relay has a contact arrangement of single pole single throw normally open and a contact form of 1 form A. It operates at a DC coil voltage of 22 volts and a coil current of 34.38 milliamps with a coil resistance of 640 ohms. The maximum pick-up voltage is 16.5 volts DC and the minimum dropout voltage is 2.2 volts DC. The relay can switch up to 277 AC and 28 DC volts. It is mounted through a hole and has a termination style of PC pin with 5 terminals. The relay construction is non-latching and has an operate time of 15 milliseconds. It is designed for use in temperatures ranging from -40 to 105 degrees Celsius.
Hasco HATF901ASDC22 technical specifications.
| Contact Arrangement | SPST-NO |
| Contact Form | 1 Form A |
| DC Coil Voltage | 22V |
| Coil Current | 34.38mA |
| Coil Resistance | 640Ohm |
| Maximum Pick-Up Voltage | 16.5VDC |
| Minimum Dropout Voltage | 2.2VDC |
| Maximum AC Switching Voltage | 277V |
| Maximum DC Switching Voltage | 28V |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 5 |
| Relay Construction | Non-Latching |
| Operate Time | 15ms |
| Package Type | Dust Cover |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.