The HATF902BAC240-1 is a non-latching relay with a single pole, single throw normally closed contact arrangement. It operates at a maximum AC switching voltage of 277V and a maximum DC switching voltage of 28V. The relay has a coil resistance of 15.735K ohms and a maximum pick-up voltage of 180VAC. It is designed for through hole mounting and has a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 105 degrees Celsius.
Hasco HATF902BAC240-1 technical specifications.
| Contact Arrangement | SPST-NC |
| Contact Form | 1 Form B |
| AC Coil Voltage | 240V |
| Coil Resistance | 15.735KOhm |
| Maximum Pick-Up Voltage | 180VAC |
| Minimum Dropout Voltage | 24VAC |
| Maximum AC Switching Voltage | 277V |
| Maximum DC Switching Voltage | 28V |
| Mounting | Through Hole |
| Termination Style | Quick Connect/PC Pin |
| Number of Terminals | 4 |
| Relay Construction | Non-Latching |
| Operate Time | 15ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Hasco HATF902BAC240-1 to view detailed technical specifications.
No datasheet is available for this part.