The HATF902CCDC22-1 relay from Hasco is a SPDT 1-form-C electromechanical relay with a 22VDC coil voltage and 34.38mA coil current. The relay has a coil resistance of 640 ohms and a maximum pick-up voltage of 16.5VDC. It can switch up to 28VDC and 277VAC and has a minimum dropout voltage of 2.2VDC. The relay is designed for through-hole mounting and has a quick connect/PC pin termination style. It is a non-latching relay with an operate time of 15ms and is suitable for operation between -40°C and 105°C.
Checking distributor stock and pricing after the page loads.
| Contact Arrangement | SPDT |
| Contact Form | 1 Form C |
| DC Coil Voltage | 22V |
| Coil Current | 34.38mA |
| Coil Resistance | 640Ohm |
| Maximum Pick-Up Voltage | 16.5VDC |
| Minimum Dropout Voltage | 2.2VDC |
| Maximum AC Switching Voltage | 277V |
| Maximum DC Switching Voltage | 28V |
| Mounting | Through Hole |
| Termination Style | Quick Connect/PC Pin |
| Number of Terminals | 5 |
| Relay Construction | Non-Latching |
| Operate Time | 15ms |
| Package Type | Dust Cover |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |