This SPDT electromechanical relay features a 6V DC coil voltage and 150mA coil current with a resistance of 40 ohms. It can handle a maximum AC switching voltage of 277V and a maximum DC switching voltage of 28V. The relay is constructed with a non-latching design and has an operate time of 15 milliseconds. It is designed for through-hole mounting and has a dust cover package type. The relay operates within a temperature range of -40 to 105°C.
Hasco HATF902CSDC6 technical specifications.
| Contact Arrangement | SPDT |
| Contact Form | 1 Form C |
| DC Coil Voltage | 6V |
| Coil Current | 150mA |
| Coil Resistance | 40Ohm |
| Maximum Pick-Up Voltage | 4.5VDC |
| Minimum Dropout Voltage | 0.6VDC |
| Maximum AC Switching Voltage | 277V |
| Maximum DC Switching Voltage | 28V |
| Mounting | Through Hole |
| Termination Style | Quick Connect/PC Pin |
| Number of Terminals | 6 |
| Relay Construction | Non-Latching |
| Operate Time | 15ms |
| Package Type | Dust Cover |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Hasco HATF902CSDC6 to view detailed technical specifications.
No datasheet is available for this part.