This SPST-NC relay features a 22V DC coil voltage and 34.38mA coil current with a resistance of 640 ohms. It has a maximum pick-up voltage of 16.5VDC and a minimum dropout voltage of 2.2VDC. The relay is designed for use in applications with a maximum AC switching voltage of 277 and a maximum DC switching voltage of 28. It is a non-latching relay with a operate time of 15 milliseconds and is available in a flange mount package type.
Hasco HATF903BCDC22-1 technical specifications.
| Contact Arrangement | SPST-NC |
| Contact Form | 1 Form B |
| DC Coil Voltage | 22V |
| Coil Current | 34.38mA |
| Coil Resistance | 640Ohm |
| Maximum Pick-Up Voltage | 16.5VDC |
| Minimum Dropout Voltage | 2.2VDC |
| Maximum AC Switching Voltage | 277V |
| Maximum DC Switching Voltage | 28V |
| Mounting | Flange Mount |
| Termination Style | Quick Connect |
| Number of Terminals | 4 |
| Relay Construction | Non-Latching |
| Operate Time | 15ms |
| Package Type | Flange Cover |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Hasco HATF903BCDC22-1 to view detailed technical specifications.
No datasheet is available for this part.