Electromechanical Relay 6VDC 70Ohm 6A DPDT(22.1x16.5x17.2)mm THT General Purpose Relay
Checking distributor stock and pricing after the page loads.
Hasco KSD205DC6 technical specifications.
| Type | General Purpose Relay |
| Contact Arrangement | DPDT |
| Max Current Rating | 6A |
| Termination Style | PC Pin |
| Number of Terminals | 8 |
| DC Coil Voltage | 6V |
| Maximum Pick-Up Voltage | 4.38VDC |
| Coil Current | 85.71mA |
| Maximum AC Switching Voltage | 250V |
| Coil Resistance | 70Ohm |
| Maximum DC Switching Voltage | 125V |
| Max Power Rating | 120W|600VA |
| Mounting | Through Hole |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 60°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.