
The TICO 772 is a linear voltage regulator with a maximum operating temperature of 50°C and a minimum operating temperature of 0°C. It has a power consumption of 5W and a supply current of 50mA. The device is rated for IP65 and features a screw termination. It is designed for panel mounting and has a width of 48mm and a weight of 200g.
Hengstler 0772132 technical specifications.
| Display Type | LCD |
| Interface | Reflective |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Operating Supply Voltage | 230V |
| Output Type | RELAY |
| Power Consumption | 5W |
| Ratings | IP65 |
| Series | TICO 772 |
| Supply Current | 50mA |
| Termination | Screw |
| Weight | 200g |
| Width | 48mm |
| RoHS | Compliant |
No datasheet is available for this part.
