The HDZ-43468/11-001082-310/001.00 is a 3PST-NO|SPST-NC safety relay with a maximum current rating of 8A and a DC coil voltage of 24VDC. It features a PC pin termination style and a through hole mounting option. The relay has a maximum pick-up voltage of 18.1VDC and a coil current of 23.53mA. It can switch a maximum AC voltage of 230/240V and has a power rating of 1.5kVA. The operating temperature range is from -25 to 80 degrees Celsius.
Hengstler HDZ-43468/11-001082-310/001.00 technical specifications.
| Type | Safety Relay |
| Contact Arrangement | 3PST-NO|SPST-NC |
| Max Current Rating | 8A |
| Termination Style | PC Pin |
| Number of Terminals | 10 |
| DC Coil Voltage | 24V |
| Maximum Pick-Up Voltage | 18.1VDC |
| Coil Current | 23.53mA |
| Maximum AC Switching Voltage | 230/240V |
| Coil Resistance | 1.02Ohm |
| Max Power Rating | 1.5kVA |
| Mounting | Through Hole |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Hengstler HDZ-43468/11-001082-310/001.00 to view detailed technical specifications.
No datasheet is available for this part.