Switch Foot N.O. SPST 3A 250VAC 250VDC Cable Medical
Herga 6221-AAAA-ZABB technical specifications.
| Type | Single Pedal |
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Max Current Rating | 3@250VAC 250VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Termination Style | Cable |
| IP Rating | IPX7 |
| Number of Pedals | 1 |
| Base Material | Thermoplastic |
| Base Color | Black |
| Cover Color | Black |
| Min Operating Temperature | -5°C |
| Max Operating Temperature | 40°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Herga 6221-AAAA-ZABB to view detailed technical specifications.
No datasheet is available for this part.