This single pole single throw switch features a maximum current rating of 3 amps at 250 volts AC or DC, with a maximum AC voltage rating of 250 volts. It has a termination style of cable and an IP rating of IPX7. The switch is constructed with a thermoplastic base and has a black base and cover color. It operates within a temperature range of -5 to 40 degrees Celsius.
Herga 6221-AAAA-ZCZB technical specifications.
| Type | Single Pedal |
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Max Current Rating | 3@250VAC 250VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Termination Style | Cable |
| IP Rating | IPX7 |
| Number of Pedals | 1 |
| Base Material | Thermoplastic |
| Base Color | Black |
| Cover Color | Black |
| Min Operating Temperature | -5°C |
| Max Operating Temperature | 40°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Herga 6221-AAAA-ZCZB to view detailed technical specifications.
No datasheet is available for this part.